Part Details for 135110-02-18.00 by Amphenol RF
Overview of 135110-02-18.00 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135110-02-18.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88X0137
|
Newark | Sma Straight Bulkhead Jack To Sma Straight Plug Rg-174 50 Ohm 18 Inches (457 Mm) |Amphenol Rf 135110-02-18.00 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4300 / $20.5300 | Buy Now |
DISTI #
135110-02-18.00-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 18" Min Qty: 30 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.3633 | Buy Now |
DISTI #
71676129
|
RS | SMA Bulkhead Jack to SMA Straight Plug on RG-174 cable, 18 inches | Amphenol RF 135110-02-18.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$19.7100 / $20.5300 | RFQ |
DISTI #
AMR135110-02-18.00
|
Heilind Electronics | RF CABLE ASSEMBLY SMA STRAIGHT | Americas - 0 in Stock |
|
$15.0769 / $18.9194 | Buy Now |
|
Onlinecomponents.com | SMA Bulkhead Jack to SMA Straight Plug on RG-174 cable 18 inches RoHS: Compliant | 1 Factory Stock |
|
$13.2300 / $20.6500 | Buy Now |
DISTI #
AMR135110-02-18.00
|
Interstate Connecting Components | RF CABLE ASSEMBLY SMA STRAIGHT | 0 |
|
$15.0769 / $18.9194 | Buy Now |
DISTI #
135110-02-18.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$13.5900 / $15.0300 | Buy Now |
|
Master Electronics | SMA Bulkhead Jack to SMA Straight Plug on RG-174 cable 18 inches RoHS: Compliant | 1 Factory Stock |
|
$13.2300 / $20.6500 | Buy Now |
DISTI #
56423.1
|
TestEquity LLC | Amphenol RF 135110-02-18.00 RF Cable, SMA Straight Bulkhead Jack to SMA Straight Plug, RG-174, 18" L, 50 Ohm | 0 |
|
$19.2300 | Buy Now |