-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R7794
|
Newark | Coaxial Cable Assembly, Rg-174, 12In, Black, Connector Type A:Sma Bulkhead Jack, Connector Type B:Sma Straight Plug, Coaxial Cable Type:Rg174/U, Impedance:50Ohm, Cable Length - Imperial:1Ft, Cable Length - Metric:305Mm Rohs Compliant: Yes |Amphenol Rf 135110-02-12.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$14.1900 / $19.8500 | Buy Now |
DISTI #
ACX1623-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 12" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
323 In Stock |
|
$11.3175 / $17.1700 | Buy Now |
DISTI #
V36:1790_07758706
|
Arrow Electronics | Cable Assembly Coaxial 0.305m SMA to SMA M-F Bag Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2238 | Americas - 46 |
|
$9.8960 / $13.9474 | Buy Now |
DISTI #
70032254
|
RS | Cable Assembly, Bulkhead Jack To Straight Plug, Rg-174/U, 12 in, SMA Series | Amphenol RF 135110-02-12.00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$15.4500 / $17.1700 | Buy Now |
DISTI #
AMR135110-02-12.00
|
Heilind Electronics | SMA blkhd Jack to SMA Str Plug RG-174 , 12 | Americas - 0 in Stock |
|
$13.4531 / $18.4355 | Buy Now |
|
Onlinecomponents.com | RF Cable Assembly - SMA Bulkhead Jack to SMA Straight Plug on RG-174 cable - 1 foot RoHS: Compliant |
108 In Stock |
|
$11.1900 / $18.8800 | Buy Now |
DISTI #
51490767
|
Verical | Cable Assembly Coaxial 0.305m SMA to SMA M-F Bag Min Qty: 3 Package Multiple: 1 Date Code: 1629 | Americas - 104 |
|
$18.2882 / $24.3299 | Buy Now |
DISTI #
AMR135110-02-12.00
|
Interstate Connecting Components | SMA blkhd Jack to SMA Str Plug RG-174 , 12 | 0 |
|
$13.4531 / $18.4355 | Buy Now |
DISTI #
135110-02-12.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$13.2500 / $14.6500 | Buy Now |
|
Master Electronics | RF Cable Assembly - SMA Bulkhead Jack to SMA Straight Plug on RG-174 cable - 1 foot RoHS: Compliant |
108 In Stock |
|
$11.1900 / $18.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy