Part Details for 135110-01-M1.00 by Amphenol Corporation
Overview of 135110-01-M1.00 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 135110-01-M1.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4548
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Bulkhead Jack, RG316, 50 ohm, 3 ft, 1 m - Bulk (Alt: 78X4548) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3 Partner Stock |
|
$24.7900 / $26.5000 | Buy Now |
DISTI #
135110-01-M1.00
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Bulkhead Jack, RG316, 50 ohm, 3 ft, 1 m - Bag (Alt: 135110-01-M1.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$19.9529 | Buy Now |
DISTI #
523-135110-01-M1.00
|
Mouser Electronics | RF Cable Assemblies SMA Bulkhead JK/SMA STR Plug CBL 1.00MET RoHS: Compliant | 14 |
|
$18.1800 / $24.5600 | Buy Now |
DISTI #
135110-01-M1.00
|
Avnet Abacus | RF / Coaxial Cable Assembly, SMA Plug to SMA Bulkhead Jack, RG316, 50 ohm, 3 ft, 1 m (Alt: 135110-01-M1.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |