Part Details for 135110-01-M0.75 by Amphenol RF
Overview of 135110-01-M0.75 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135110-01-M0.75
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X4547
|
Newark | Rf Coax Cable, Rg316, Sma, 750Mm, Trans, Connector Type A:Sma Straight Plug, Connector Type B:Sma Bulkhead Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:29.53", Cable Length - Metric:750Mm Rohs Compliant: Yes |Amphenol Rf 135110-01-M0.75 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.2900 / $23.8300 | Buy Now |
DISTI #
ACX2457-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 29.53" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.8391 / $28.1400 | Buy Now |
DISTI #
70369160
|
RS | SMA Bulkhead Jack to SMA Straight Plug on RG-316 cable, 0.75 Meters | Amphenol RF 135110-01-M0.75 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$20.0900 / $21.3900 | RFQ |
DISTI #
AMR135110-01-M0.75
|
Heilind Electronics | SMA STRAIGHT BULKHEAD JACK TO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Bulkhead Jack to SMA Straight Plug on RG-316 cable 0.75 Meters RoHS: Compliant | 0 |
|
$15.7700 / $25.2600 | Buy Now |
DISTI #
AMR135110-01-M0.75
|
Interstate Connecting Components | SMA STRAIGHT BULKHEAD JACK TO | 0 |
|
Buy Now | |
DISTI #
135110-01-M0.75
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$16.6500 / $18.4000 | Buy Now |
DISTI #
56419.1
|
TestEquity LLC | Amphenol RF 135110-01-M0.75 RF Cable, SMA Straight Bulkhead Jack to SMA Straight Plug, RG-316, 750mm L, 50 Ohm | 0 |
|
$23.1300 | Buy Now |