Part Details for 135110-01-36.00 by Amphenol RF
Overview of 135110-01-36.00 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135110-01-36.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R7792
|
Newark | Coaxial Cable Assembly, Rg-316, 36In, Black, Connector Type A:Sma Bulkhead Jack, Connector Type B:Sma Straight Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:3Ft, Cable Length - Metric:900Mm Rohs Compliant: Yes |Amphenol Rf 135110-01-36.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.7600 / $20.1400 | Buy Now |
DISTI #
ACX1621-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 36" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
185 In Stock |
|
$15.5379 / $21.6100 | Buy Now |
DISTI #
70032252
|
RS | SMA CABLE ASSEMBLY, STRAIGHT BULKHEAD JACK TO STRAIGHT PLUG, RG-316/U, 36 INCHES | Amphenol RF 135110-01-36.00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$19.9900 / $21.6100 | Buy Now |
DISTI #
AMR135110-01-36.00
|
Heilind Electronics | SMA STRAIGHT BULKHEAD JACK TO | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMR135110-01-36.00
|
Interstate Connecting Components | SMA STRAIGHT BULKHEAD JACK TO | 0 |
|
Buy Now | |
DISTI #
135110-01-36.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$18.2200 / $20.1400 | Buy Now |
DISTI #
56415.1
|
TestEquity LLC | Amphenol RF 135110-01-36.00 RF Cable, SMA Straight Bulkhead Jack to SMA Straight Plug, RG-316, 36" L, 50 Ohm | 0 |
|
$25.3200 | Buy Now |