There are no models available for this part yet.
Overview of 135110-01-18.00 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 135110-01-18.00 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88X0136
|
Newark | Sma Straight Bulkhead Jack To Sma Straight Plug Rg-316 50 Ohm 18 Inches (457 Mm) |Amphenol Rf 135110-01-18.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.9700 / $21.2100 | Buy Now | |
DISTI #
135110-01-18.00-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 18" Min Qty: 30 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9740 | Buy Now | |
DISTI #
71676127
|
RS | SMA Bulkhead Jack to SMA Straight Plug on RG-316 cable, 18 inches | Amphenol RF 135110-01-18.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$18.9800 | RFQ | |
DISTI #
AMR135110-01-18.00
|
Heilind Electronics | SMA STRAIGHT BULKHEAD JACK TO | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | SMA Bulkhead Jack to SMA Straight Plug on RG-316 cable 18 inches RoHS: Compliant | 0 |
|
$14.6100 / $21.3400 | Buy Now | ||
DISTI #
AMR135110-01-18.00
|
Interstate Connecting Components | SMA STRAIGHT BULKHEAD JACK TO | 0 |
|
Buy Now | ||
DISTI #
135110-01-18.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$14.0900 / $15.5400 | Buy Now | |
DISTI #
56413.1
|
TestEquity LLC | Amphenol RF 135110-01-18.00 RF Cable, SMA Straight Bulkhead Jack to SMA Straight Plug, RG-316, 18" L, 50 Ohm | 0 |
|
$19.5600 | Buy Now |
CAD Models for 135110-01-18.00 by Amphenol RF
Part Data Attributes for 135110-01-18.00 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|