Part Details for 135108-04-06.00 by Amphenol RF
Overview of 135108-04-06.00 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135108-04-06.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4532
|
Newark | Sma Straight Jack To Sma Straight Jack Rg-58 50 Ohm 6 Inches (152 Mm) |Amphenol Rf 135108-04-06.00 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4900 / $34.5400 | Buy Now |
DISTI #
115-135108-04-06.00-ND
|
DigiKey | COAX CBL SMA TO SMA Min Qty: 25 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$32.9696 | Buy Now |
DISTI #
AMR135108-04-06.00
|
Heilind Electronics | SMA STRAIGHT JACK TO SMA STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$28.5100 / $41.3700 | Buy Now |
DISTI #
AMR135108-04-06.00
|
Interstate Connecting Components | SMA STRAIGHT JACK TO SMA STRAI | 0 |
|
Buy Now | |
DISTI #
135108-04-06.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$23.0100 / $27.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$28.5100 / $41.3700 | Buy Now |
DISTI #
56390.1
|
TestEquity LLC | Amphenol RF 135108-04-06.00 RF Cable, SMA Straight Jack to SMA Straight Jack, RG-58, 6" L, 50 Ohm | 0 |
|
$26.5600 | Buy Now |