Part Details for 135106-R1-12.00 by Amphenol RF
Overview of 135106-R1-12.00 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135106-R1-12.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R5436
|
Newark | Sma Straight Jack To Sma Straight Plug 0.085 Hand Formable 50 Ohm 12 Inches (305 Mm) |Amphenol Rf 135106-R1-12.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0700 / $32.8900 | Buy Now |
DISTI #
135106-R1-12.00-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 12" Min Qty: 30 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.3883 | Buy Now |
DISTI #
70032910
|
RS | CABLE ASSEMBLIES, SMA PLUG TO SMA JACK ON .085 SEMI RIGID, 12 INCHES | Amphenol RF 135106-R1-12.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$41.4600 / $44.1400 | RFQ |
DISTI #
AMR135106-R1-12.00
|
Heilind Electronics | SMA STRAIGHT JACK TO SMA STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Straight Plug to SMA Straight Jack on .085 Conformable cable 12 inches RoHS: Compliant | 0 |
|
$27.1500 / $35.8000 | Buy Now |
DISTI #
AMR135106-R1-12.00
|
Interstate Connecting Components | SMA STRAIGHT JACK TO SMA STRAI | 0 |
|
Buy Now | |
DISTI #
56385.1
|
TestEquity LLC | Amphenol RF 135106-R1-12.00 RF Cable, SMA Straight Jack to SMA Straight Plug, Hand Formable, 12" L, 50 Ohm | 0 |
|
$31.6100 | Buy Now |