Part Details for 135105-04-36.00 by Amphenol RF
Overview of 135105-04-36.00 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135105-04-36.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R5434
|
Newark | Sma Straight Jack To Unterminated Rg-58 50 Ohm 36 Inches (914 Mm) |Amphenol Rf 135105-04-36.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4400 / $18.0500 | Buy Now |
DISTI #
135105-04-36.00-ND
|
DigiKey | CBL ASSY SMA JACK 36" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
24 In Stock |
|
$13.9992 / $21.4600 | Buy Now |
DISTI #
70032908
|
RS | CABLE ASSEMBLIES, SMA PIGTAIL ASSEMBLY WITH STRAIGHT JACK, RG-58, 36 INCHES | Amphenol RF 135105-04-36.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$16.3500 | RFQ |
DISTI #
AMR135105-04-36.00
|
Heilind Electronics | SMA STRAIGHT JACK TO UNTERMINA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.1800 / $18.1500 | Buy Now |
DISTI #
AMR135105-04-36.00
|
Interstate Connecting Components | SMA STRAIGHT JACK TO UNTERMINA | 0 |
|
Buy Now | |
DISTI #
56377.1
|
TestEquity LLC | Amphenol RF 135105-04-36.00 RF Cable, SMA Straight Jack to Unterminated, RG-58, 36" L, 50 Ohm | 0 |
|
$17.0600 | Buy Now |