Part Details for 135104-07-18.00 by Amphenol Corporation
Overview of 135104-07-18.00 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135104-07-18.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135104-07-18.00
|
Avnet Americas | Cable Assembly RG142 0.457m SMA to SMA PL-PL Crimp-Crimp Bag - Bag (Alt: 135104-07-18.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
135104-07-18.00
|
Avnet Americas | Cable Assembly RG142 0.457m SMA to SMA PL-PL Crimp-Crimp Bag - Bag (Alt: 135104-07-18.00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$29.9924 | Buy Now |
DISTI #
523-135104-07-18.00
|
Mouser Electronics | RF Cable Assemblies SMA R/A Plug to Plug RG142 18in RoHS: Compliant | 16 |
|
$27.3300 / $36.8800 | Buy Now |
DISTI #
135104-07-18.00
|
Avnet Abacus | Cable Assembly RG142 0.457m SMA to SMA PL-PL Crimp-Crimp Bag (Alt: 135104-07-18.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |