Part Details for 135104-07-06.00 by Amphenol Corporation
Overview of 135104-07-06.00 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for 135104-07-06.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135104-07-06.00
|
Avnet Americas | Cable Assembly RG142 0.152m SMA to SMA PL-PL Crimp-Crimp Bag - Bag (Alt: 135104-07-06.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$20.6000 / $31.7130 | Buy Now |
DISTI #
135104-07-06.00
|
Avnet Americas | Cable Assembly RG142 0.152m SMA to SMA PL-PL Crimp-Crimp Bag - Bag (Alt: 135104-07-06.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-135104-07-06.00
|
Mouser Electronics | RF Cable Assemblies SMA R/A Plug to Plug RG142 6in RoHS: Compliant | 0 |
|
$28.7700 / $29.1700 | Order Now |
DISTI #
135104-07-06.00
|
Avnet Americas | Cable Assembly RG142 0.152m SMA to SMA PL-PL Crimp-Crimp Bag - Bag (Alt: 135104-07-06.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$20.6000 / $31.7130 | Buy Now |
DISTI #
135104-07-06.00
|
Avnet Americas | Cable Assembly RG142 0.152m SMA to SMA PL-PL Crimp-Crimp Bag - Bag (Alt: 135104-07-06.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ |
Part Details for 135104-07-06.00
135104-07-06.00 CAD Models
135104-07-06.00 Part Data Attributes:
|
135104-07-06.00
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
135104-07-06.00
Amphenol Corporation
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Connector Type | INTERCONNECTION DEVICE |