Part Details for 135104-04-06.00 by Amphenol Corporation
Overview of 135104-04-06.00 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 135104-04-06.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135104-04-06.00
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° SMA Plug to 90° SMA Plug, RG58/U, 50 ohm, 6 ", 152 mm, Black - Bag (Alt: 135104-04-06.00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$13.9593 | Buy Now |
DISTI #
523-135104-04-06.00
|
Mouser Electronics | RF Cable Assemblies SMA R/A PLG to R/A Plug RG-58/U 6in RoHS: Compliant | 0 |
|
$14.9100 / $20.5000 | Order Now |
DISTI #
135104-04-06.00
|
Avnet Abacus | RF / Coaxial Cable Assembly, 90� SMA Plug to 90� SMA Plug, RG58/U, 50 ohm, 6 ", 152 mm, Black" (Alt: 135104-04-06.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |