Part Details for 135104-02-M0.25 by Amphenol Corporation
Overview of 135104-02-M0.25 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Price & Stock for 135104-02-M0.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135104-02-M0.25
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° SMA Plug to 90° SMA Plug, RG174/U, 50 ohm, 9.84 ", 250 mm, Black - Bag (Alt: 135104-02-M0.25) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
135104-02-M0.25
|
Avnet Americas | RF / Coaxial Cable Assembly, 90° SMA Plug to 90° SMA Plug, RG174/U, 50 ohm, 9.84 ", 250 mm, Black - Bag (Alt: 135104-02-M0.25) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$13.0625 / $19.5765 | Buy Now |
DISTI #
523-135104-02-M0.25
|
Mouser Electronics | RF Cable Assemblies SMA R/A Plug/SMA R/A Plug CBL 0.25MET RoHS: Compliant | 83 |
|
$14.5700 / $20.2600 | Buy Now |
DISTI #
135104-02-M0.25
|
Avnet Abacus | RF / Coaxial Cable Assembly, 90� SMA Plug to 90� SMA Plug, RG174/U, 50 ohm, 9.84 ", 250 mm, Black" (Alt: 135104-02-M0.25) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 135104-02-M0.25
135104-02-M0.25 CAD Models
135104-02-M0.25 Part Data Attributes
|
135104-02-M0.25
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
135104-02-M0.25
Amphenol Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |