Part Details for 135103-03-M2.00 by Amphenol RF
Results Overview of 135103-03-M2.00 by Amphenol RF
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135103-03-M2.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH7978
|
Newark | Sma Right Angle Plug To Sma Straight Plug Rg-316Ds 50 Ohm 2 M (78.74 Inches) |Amphenol Rf 135103-03-... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4700 / $41.5500 | Buy Now |
DISTI #
135103-03-M2.00-ND
|
DigiKey | COAX CBL SMA TO SMA 6.6' Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6 In Stock |
|
$33.2264 / $49.0500 | Buy Now |
DISTI #
AMR135103-03-M2.00
|
Heilind Electronics | SMA RIGHT ANGLE PLUG TO SMA ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$27.5400 / $43.6700 | Buy Now |
DISTI #
AMR135103-03-M2.00
|
Interstate Connecting Components | SMA RIGHT ANGLE PLUG TO SMA ST | 0 |
|
Buy Now | |
DISTI #
135103-03-M2.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$29.4000 / $32.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$27.5400 / $43.6700 | Buy Now |