Part Details for 135103-03-24.00 by Amphenol RF
Overview of 135103-03-24.00 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135103-03-24.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R7765
|
Newark | Coaxial Cable Assembly, Rg-316, 24In, Black, Connector Type A:Sma Right Angle Plug, Connector Type B:Sma Straight Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:2Ft, Cable Length - Metric:610Mm Rohs Compliant: Yes |Amphenol Rf 135103-03-24.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$16.2800 | Buy Now |
DISTI #
ACX1594-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$24.4986 / $33.0800 | Buy Now |
DISTI #
70032225
|
RS | SMA CABLE ASSEMBLY, R/A PLUG TO STRAIGHT PLUG, RG-316/U DB, 24 INCHES | Amphenol RF 135103-03-24.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.9600 / $25.5100 | RFQ |
DISTI #
AMR135103-03-24.00
|
Heilind Electronics | SMA RIGHT ANGLE PLUG TO SMA ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Right Angle Plug to SMA Straight Plug on RG-316 DB cable 24 inches RoHS: Compliant | 0 |
|
$18.5400 / $29.7000 | Buy Now |
DISTI #
76887227
|
Verical | Cable Assembly Coaxial 0.609m SMA to SMA M-M Bag Min Qty: 4 Package Multiple: 1 | Americas - 10 |
|
$20.9854 / $22.4264 | Buy Now |
DISTI #
AMR135103-03-24.00
|
Interstate Connecting Components | SMA RIGHT ANGLE PLUG TO SMA ST | 0 |
|
Buy Now | |
DISTI #
135103-03-24.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$19.5800 / $21.6300 | Buy Now |
DISTI #
1776795
|
element14 Asia-Pacific | COAXIAL CABLE ASSEMBLY, RG-316, 24IN, BLACK RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$22.4322 / $27.8999 | Buy Now |
DISTI #
1776795
|
Farnell | COAXIAL CABLE ASSEMBLY, RG-316, 24IN, BLACK RoHS: Compliant Min Qty: 1 Lead time: 30 Weeks, 5 Days Container: Each | 10 |
|
$22.4619 / $26.6782 | Buy Now |