Part Details for 135103-03-18.00 by Amphenol RF
Overview of 135103-03-18.00 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135103-03-18.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T6107
|
Newark | Sma Right Angle Plug To Sma Straight Plug Rg-316Ds 50 Ohm 18 Inches (457 Mm) |Amphenol Rf 135103-03-18.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.2000 / $24.8300 | Buy Now |
DISTI #
135103-03-18.00-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 18" Min Qty: 30 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.7017 | Buy Now |
DISTI #
71676087
|
RS | SMA Right Angle Plug to SMA Straight Plug on RG-316 DB cable, 18 inches | Amphenol RF 135103-03-18.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$25.4400 / $26.5000 | RFQ |
DISTI #
AMR135103-03-18.00
|
Heilind Electronics | SMA RIGHT ANGLE PLUG TO SMA ST | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Right Angle Plug to SMA Straight Plug on RG-316 DB cable 18 inches RoHS: Compliant | 0 |
|
$16.6400 / $26.6500 | Buy Now |
DISTI #
AMR135103-03-18.00
|
Interstate Connecting Components | SMA RIGHT ANGLE PLUG TO SMA ST | 0 |
|
Buy Now | |
|
Powell Electronics | SMA Plug to SMA Plug RG-316 DS Cable Min Qty: 25 | 1 |
|
$17.8700 / $21.6300 | Buy Now |
DISTI #
56316.1
|
TestEquity LLC | Amphenol RF 135103-03-18.00 RF Cable, SMA Rt Angle Plug to SMA Straight Plug, RG-316, 18" L, 50 Ohm | 0 |
|
$24.4100 | Buy Now |