Part Details for 135102-03-24.00 by Amphenol RF
Overview of 135102-03-24.00 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135102-03-24.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99R5421
|
Newark | Sma Right Angle Plug To Unterminated Rg-316Ds 24 Inches (610 Mm) |Amphenol Rf 135102-03-24.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5300 / $22.8800 | Buy Now |
DISTI #
135102-03-24.00-ND
|
DigiKey | CBL ASSY SMA PLUG 24" Min Qty: 30 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.8387 | Buy Now |
DISTI #
70032895
|
RS | CABLE ASSEMBLIES, SMA PIGTAIL ASSEMBLY WITH RIGHT ANGLE PLUG, RG-316 DB, 24 INCH | Amphenol RF 135102-03-24.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.0600 | RFQ |
DISTI #
AMR135102-03-24.00
|
Heilind Electronics | SMA RIGHT ANGLE PLUG TO UNTERM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.9600 / $24.5600 | Buy Now |
DISTI #
AMR135102-03-24.00
|
Interstate Connecting Components | SMA RIGHT ANGLE PLUG TO UNTERM | 0 |
|
Buy Now | |
DISTI #
135102-03-24.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$16.1600 / $17.8900 | Buy Now |
DISTI #
56291.1
|
TestEquity LLC | Amphenol RF 135102-03-24.00 RF Cable, SMA Rt Angle Plug to Unterminated, RG-316, 24" L | 0 |
|
$24.3500 | Buy Now |