Part Details for 135101-R2-10.00 by Amphenol RF
Overview of 135101-R2-10.00 by Amphenol RF
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135101-R2-10.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R7883
|
Newark | Sma Straight Plug To Sma Straight Plug 0.141 Hand Formable 50 Ohm 10 Inches (254 Mm) |Amphenol Rf 135101-R2-10.00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.7600 / $29.0000 | Buy Now |
DISTI #
ACX1682-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 10" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
62 In Stock |
|
$23.9904 / $32.4000 | Buy Now |
DISTI #
70032890
|
RS | CABLE ASSEMBLIES, SMA CABLE ASSEMBLY, STRAIGHT PLUG TO STRAIGHT PLUG, .141 CONFO | Amphenol RF 135101-R2-10.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$30.4100 / $32.3800 | RFQ |
DISTI #
AMR135101-R2-10.00
|
Heilind Electronics | SMA STRAIGHT PLUG TO SMA STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Straight Plug to SMA Straight Plug on .141 Conformable cable 10 inches RoHS: Compliant |
24 In Stock |
|
$22.1800 / $32.6000 | Buy Now |
DISTI #
AMR135101-R2-10.00
|
Interstate Connecting Components | SMA STRAIGHT PLUG TO SMA STRAI | 0 |
|
Buy Now | |
|
Master Electronics | SMA Straight Plug to SMA Straight Plug on .141 Conformable cable 10 inches RoHS: Compliant |
24 In Stock |
|
$22.1800 / $32.6000 | Buy Now |
DISTI #
56278.1
|
TestEquity LLC | Amphenol RF 135101-R2-10.00 RF Cable, SMA Straight Plug to SMA Straight Plug, Hand Formable, 10" L, 50 Ohm | 0 |
|
$30.6000 | Buy Now |