Part Details for 135101-R1-04.00 by Amphenol RF
Overview of 135101-R1-04.00 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135101-R1-04.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R7865
|
Newark | Cable Assembly, Coaxial, Semi-Rigid, 4Inch, Connector Type A:Sma Straight Plug, Connector Type B:Sma Straight Plug, Coaxial Cable Type:0.085 Conformable, Impedance:50Ohm, Cable Length - Imperial:4", Cable Length - Metric:102Mm Rohs Compliant: Yes |Amphenol Rf 135101-R1-04.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4600 / $20.8000 | Buy Now |
DISTI #
ACX1664-ND
|
DigiKey | COAX CBL SMA TO SMA Min Qty: 1 Lead time: 12 Weeks Container: Bag |
78 In Stock |
|
$17.5409 / $33.4600 | Buy Now |
DISTI #
70032872
|
RS | CABLE ASSEMBLIES, SMA CABLE ASSEMBLY, STRAIGHT PLUG TO STRAIGHT PLUG, .085 CONFO | Amphenol RF 135101-R1-04.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$22.1700 / $23.5800 | RFQ |
DISTI #
AMR135101-R1-04.00
|
Heilind Electronics | SMA STRAIGHT PLUG TO SMA | Americas - 0 in Stock |
|
$20.4688 / $23.2420 | Buy Now |
|
Onlinecomponents.com | SMA Straight Plug to SMA Straight Plug on .085 Conformable cable 4 inches RoHS: Compliant |
21 In Stock |
|
$17.4200 / $27.6000 | Buy Now |
DISTI #
65021863
|
Verical | Cable Assembly Coaxial 0.101m SMA to SMA M-M Bag Min Qty: 2 Package Multiple: 1 | Americas - 21 |
|
$24.6870 / $35.8800 | Buy Now |
DISTI #
AMR135101-R1-04.00
|
Interstate Connecting Components | SMA STRAIGHT PLUG TO SMA | 0 |
|
$20.4688 / $23.2420 | Buy Now |
|
Powell Electronics | SMA Plug to SMA Plug .085 Conformable Ca Min Qty: 25 | 17 |
|
$18.7100 / $20.5900 | Buy Now |
DISTI #
135101-R1-04.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$18.4000 / $18.4800 | Buy Now |
|
Master Electronics | SMA Straight Plug to SMA Straight Plug on .085 Conformable cable 4 inches RoHS: Compliant |
21 In Stock |
|
$17.4200 / $27.6000 | Buy Now |