Part Details for 135101-R1-03.00 by Amphenol Corporation
Overview of 135101-R1-03.00 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135101-R1-03.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135101-R1-03.00
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, 0.085 Conformable, 50 ohm, 3 ", 76.2 mm - Bag (Alt: 135101-R1-03.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
135101-R1-03.00
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, 0.085 Conformable, 50 ohm, 3 ", 76.2 mm - Bag (Alt: 135101-R1-03.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$14.7875 / $20.1810 | Buy Now |
DISTI #
83R7864
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, 0.085 Conformable, 50 ohm, 3 ", 76.2 mm - Bulk (Alt: 83R7864) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 23 Partner Stock |
|
$18.2800 / $22.5400 | Buy Now |
DISTI #
523-135101-R1-03.00
|
Mouser Electronics | RF Cable Assemblies SMA St Plug to St Plug 085 3 Inch RoHS: Compliant | 51 |
|
$16.6400 / $22.4700 | Buy Now |
DISTI #
135101-R1-03.00
|
TTI | RF Cable Assemblies SMA St Plug to St Plug 085 3 Inch RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$16.0000 / $18.6400 | Buy Now |
DISTI #
135101-R1-03.00
|
Avnet Abacus | RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, 0.085 Conformable, 50 ohm, 3 ", 76.2 mm" (Alt: 135101-R1-03.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 135101-R1-03.00
135101-R1-03.00 CAD Models
135101-R1-03.00 Part Data Attributes
|
135101-R1-03.00
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
135101-R1-03.00
Amphenol Corporation
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | INTERCONNECTION DEVICE |