There are no models available for this part yet.
Overview of 135101-07-48.00 by Amphenol RF
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 135101-07-48.00 by Amphenol RF
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99R5420
|
Newark | Cable Assembly, Coaxial, Rg142, 4Ft, Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:Rg142, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.2M, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 135101-07-48.00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$39.4700 / $48.9600 | Buy Now | |
DISTI #
55AC5023
|
Newark | Ahl135101-07-48.00 Rohs Compliant: Yes |Amphenol Rf 135101-07-48.00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$9.0900 | Buy Now | |
DISTI #
2266-135101-07-48.00-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 4' Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$43.7000 / $45.3900 | Buy Now | |
DISTI #
ACX1692-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 4' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
2 In Stock |
|
$39.2770 / $50.2000 | Buy Now | |
DISTI #
70032870
|
RS | CABLE ASSEMBLIES, SMA CABLE ASSEMBLY, STRAIGHT PLUG TO STRAIGHT PLUG, RG-142, 48 | Amphenol RF 135101-07-48.00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$45.6300 / $50.7000 | Buy Now | |
DISTI #
AMR135101-07-48.00
|
Heilind Electronics | SMA STRAIGHT PLUG TO SMA STRAI | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | SMA Straight Plug to SMA Straight Plug on RG-142 cable - 4 feet RoHS: Compliant |
17 Partner Stock |
|
$34.3300 / $53.6100 | Buy Now | ||
DISTI #
61915515
|
Verical | Cable Assembly RG142 1.219m SMA to SMA PL-PL Bag Min Qty: 2 Package Multiple: 1 | Americas - 17 |
|
$42.5300 / $44.1700 | Buy Now | |
DISTI #
AMR135101-07-48.00
|
Interstate Connecting Components | SMA STRAIGHT PLUG TO SMA STRAI | 0 |
|
Buy Now | ||
DISTI #
135101-07-48.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$36.9300 / $40.8000 | Buy Now |
CAD Models for 135101-07-48.00 by Amphenol RF
Part Data Attributes for 135101-07-48.00 by Amphenol RF
|
|
---|---|
Samacsys Manufacturer
|
Amphenol RF
|