Part Details for 135101-04-18.00 by Amphenol RF
Overview of 135101-04-18.00 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135101-04-18.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88X0132
|
Newark | Sma Straight Plug To Sma Straight Plug Rg-58 50 Ohm 18 Inches (457 Mm) |Amphenol Rf 135101-04-18.00 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1000 / $17.6300 | Buy Now |
DISTI #
135101-04-18.00-ND
|
DigiKey | COAX CBL SMA TO SMA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7 In Stock |
|
$12.7517 / $24.7200 | Buy Now |
DISTI #
71676071
|
RS | SMA Straight Plug to SMA Straight Plug on RG-58 cable, 18 inches | Amphenol RF 135101-04-18.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$16.9300 / $17.6300 | RFQ |
DISTI #
AMR135101-04-18.00
|
Heilind Electronics | SMA STRAIGHT PLUG TO SMA STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Straight Plug to SMA Straight Plug on RG-58 cable 18 inches RoHS: Compliant | 1 Factory Stock |
|
$11.0800 / $17.3600 | Buy Now |
DISTI #
AMR135101-04-18.00
|
Interstate Connecting Components | SMA STRAIGHT PLUG TO SMA STRAI | 0 |
|
Buy Now | |
DISTI #
135101-04-18.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$12.3100 / $13.5500 | Buy Now |
|
Master Electronics | SMA Straight Plug to SMA Straight Plug on RG-58 cable 18 inches RoHS: Compliant | 1 Factory Stock |
|
$11.0800 / $17.3600 | Buy Now |
DISTI #
56233.1
|
TestEquity LLC | Amphenol RF 135101-04-18.00 RF Cable, SMA Straight Plug to SMA Straight Plug, RG-58, 18" L, 50 Ohm | 0 |
|
$16.2600 | Buy Now |