Part Details for 135101-04-06.00 by Amphenol Corporation
Overview of 135101-04-06.00 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 135101-04-06.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R7750
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, RG58/U, 50 ohm, 6 ", 152 mm, Black - Bulk (Alt: 14R7750) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 19 Partner Stock |
|
$12.4700 / $17.1500 | Buy Now |
DISTI #
135101-04-06.00
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, RG58/U, 50 ohm, 6 ", 152 mm, Black - Bag (Alt: 135101-04-06.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$11.8631 | Buy Now |
DISTI #
523-135101-04-06.00
|
Mouser Electronics | RF Cable Assemblies SMA St Plug to St Plug RG-58/U 6in RoHS: Compliant | 59 |
|
$11.8900 / $21.0500 | Buy Now |
DISTI #
135101-04-06.00
|
TTI | RF Cable Assemblies SMA St Plug to St Plug RG-58/U 6in RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$10.9500 / $12.0400 | Buy Now |
DISTI #
1351010406.00-0
|
TME | Cable Min Qty: 3 | 99 |
|
$10.9338 / $14.4905 | Buy Now |
DISTI #
135101-04-06.00
|
Avnet Abacus | RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, RG58/U, 50 ohm, 6 ", 152 mm, Black" (Alt: 135101-04-06.00) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116700185328
|
Chip1Stop | Cable Assembly RG58 0.152m SMA to SMA PL-PL Bag RoHS: Compliant pbFree: Yes | 99 |
|
$11.0000 / $13.9000 | Buy Now |
Part Details for 135101-04-06.00
135101-04-06.00 CAD Models
135101-04-06.00 Part Data Attributes
|
135101-04-06.00
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
135101-04-06.00
Amphenol Corporation
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Amphenol | |
Connector Type | INTERCONNECTION DEVICE |