Part Details for 135101-02-03.00 by Amphenol RF
Overview of 135101-02-03.00 by Amphenol RF
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135101-02-03.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T6098
|
Newark | Coax Cable, Sma Plug-Sma Plug, 3", Connector To Connector:Sma Straight Plug To Sma Straight Plug, Coaxial Cable Type:Rg174/U, Impedance:50Ohm, Cable Length - Imperial:3", Cable Length - Metric:76.2Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 135101-02-03.00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$14.5700 / $20.3900 | Buy Now |
DISTI #
ARF2961-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 3" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
106 In Stock |
|
$9.8530 / $16.3000 | Buy Now |
DISTI #
V99:2348_16919324
|
Arrow Electronics | Cable Assembly Coaxial 0.076m SMA to SMA M-M Bag Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1802 | Americas - 1 |
|
$2.3450 | Buy Now |
DISTI #
71676065
|
RS | SMA Straight Plug to SMA Straight Plug on RG-174 cable, 3 inches | Amphenol RF 135101-02-03.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$15.2300 / $15.8500 | RFQ |
DISTI #
AMR135101-02-03.00
|
Heilind Electronics | SMA STRAIGHT PLUG TO SMA STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Straight Plug to SMA Straight Plug on RG-174 cable 3 inches RoHS: Compliant |
25 In Stock |
|
$9.7200 / $15.9700 | Buy Now |
DISTI #
51486654
|
Verical | Cable Assembly Coaxial 0.076m SMA to SMA M-M Bag Min Qty: 5 Package Multiple: 5 Date Code: 1938 | Americas - 25 |
|
$18.1054 / $20.5799 | Buy Now |
DISTI #
AMR135101-02-03.00
|
Interstate Connecting Components | SMA STRAIGHT PLUG TO SMA STRAI | 0 |
|
Buy Now | |
DISTI #
135101-02-03.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$10.5200 / $11.6300 | Buy Now |
|
Master Electronics | SMA Straight Plug to SMA Straight Plug on RG-174 cable 3 inches RoHS: Compliant |
25 In Stock |
|
$9.7200 / $15.9700 | Buy Now |