Part Details for 135101-01-M0.25 by Amphenol Corporation
Overview of 135101-01-M0.25 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135101-01-M0.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135101-01-M0.25
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, RG316, 50 ohm, 9.84 ", 250 mm, Transparent - Bag (Alt: 135101-01-M0.25) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bag | 0 |
|
$10.1875 / $15.2985 | Buy Now |
DISTI #
135101-01-M0.25
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, RG316, 50 ohm, 9.84 ", 250 mm, Transparent - Bag (Alt: 135101-01-M0.25) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
78X4505
|
Avnet Americas | RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, RG316, 50 ohm, 9.84 ", 250 mm, Transparent - Bulk (Alt: 78X4505) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 31 Partner Stock |
|
$12.8400 / $15.6100 | Buy Now |
DISTI #
523-135101-01-M0.25
|
Mouser Electronics | RF Cable Assemblies SMA STR/SMA STR PLG RG-316 CBL 0.25 MET RoHS: Compliant | 122 |
|
$11.1000 / $16.8500 | Buy Now |
DISTI #
135101-01-M0.25
|
Avnet Abacus | RF / Coaxial Cable Assembly, SMA Plug to SMA Plug, RG316, 50 ohm, 9.84 ", 250 mm, Transparent" (Alt: 135101-01-M0.25) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 100 |
|
Buy Now | |
|
New Advantage Corporation | SMAStraightPlugtoSMAStraightPlugonRG-316cable,0.25Meters RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 80 |
|
$19.2000 / $20.6300 | Buy Now |