Part Details for 135101-01-60.00 by Amphenol RF
Overview of 135101-01-60.00 by Amphenol RF
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135101-01-60.00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC6729
|
Newark | Rf Cable Assy, Sma Plug-Plug, 5Ft, Connector Type A:Sma Straight Plug, Connector Type B:Sma Straight Plug, Coaxial Cable Type:Rg316/U, Impedance:50Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.52M, Jacket Color:- Rohs Compliant: Yes |Amphenol Rf 135101-01-60.00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$19.4600 / $24.8200 | Buy Now |
DISTI #
ARF3379-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 5' Min Qty: 1 Lead time: 12 Weeks Container: Bag |
168 In Stock |
|
$16.5286 / $22.9900 | Buy Now |
DISTI #
AMR135101-01-60.00
|
Heilind Electronics | SMA STRAIGHT PLUG TO SMA STRAI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
11 In Stock |
|
$15.6900 / $24.4600 | Buy Now |
DISTI #
51487591
|
Verical | Cable Assembly Coaxial 1.524m SMA to SMA M-M Bag Min Qty: 3 Package Multiple: 1 Date Code: 2028 | Americas - 10 |
|
$29.4451 / $31.5206 | Buy Now |
DISTI #
AMR135101-01-60.00
|
Interstate Connecting Components | SMA STRAIGHT PLUG TO SMA STRAI | 0 |
|
Buy Now | |
DISTI #
135101-01-60.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$17.1900 / $18.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
11 In Stock |
|
$15.6900 / $24.4600 | Buy Now |
DISTI #
56200.1
|
TestEquity LLC | Amphenol RF 135101-01-60.00 RF Cable, SMA Straight Plug to SMA Straight Plug, RG-316, 60" L, 50 Ohm | 0 |
|
$21.8700 | Buy Now |