-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23X5234
|
Newark | Coax Cable, Sma Plug-Free End, 24", Connector To Connector:Sma Straight Plug To Free End, Coaxial Cable Type:Rg316/U, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:609.6Mm, Jacket Color:-, Product Range:- Rohs Compliant: Yes |Amphenol Rf 135100-01-24.00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$12.2700 / $17.1700 | Buy Now |
DISTI #
ARF2959-ND
|
DigiKey | CBL ASSY SMA PLUG 24" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
116 In Stock |
|
$8.9643 / $14.8300 | Buy Now |
DISTI #
71676061
|
RS | SMA Straight Plug to Blunt Cut RG-316 Cable, 24 inches | Amphenol RF 135100-01-24.00 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$13.3900 / $13.9500 | RFQ |
DISTI #
AMR135100-01-24.00
|
Heilind Electronics | SMA STRAIGHT PLUG TO BLUNT CUT | Americas - 0 in Stock |
|
$11.7538 / $13.3000 | Buy Now |
|
Onlinecomponents.com | henol RF 135100-01-24.00 RF Micro-Cable, SMA Straight Plug to Urminated, 24" L, 50 Ohm RoHS: Compliant |
59 In Stock |
|
$8.7500 / $13.3200 | Buy Now |
DISTI #
51488490
|
Verical | Fixed Length SMA Cable Assemblies Min Qty: 5 Package Multiple: 5 Date Code: 1937 | Americas - 55 |
|
$13.9704 / $17.1649 | Buy Now |
DISTI #
AMR135100-01-24.00
|
Interstate Connecting Components | SMA STRAIGHT PLUG TO BLUNT CUT | 0 |
|
$11.7538 / $13.3000 | Buy Now |
DISTI #
135100-01-24.00
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 25 | 0 |
|
$9.7900 / $10.2300 | Buy Now |
|
Master Electronics | henol RF 135100-01-24.00 RF Micro-Cable, SMA Straight Plug to Urminated, 24" L, 50 Ohm RoHS: Compliant |
59 In Stock |
|
$8.7500 / $13.3200 | Buy Now |
DISTI #
56191.1
|
TestEquity LLC | Amphenol RF 135100-01-24.00 RF Micro-Cable, SMA Straight Plug to Unterminated, 24" L, 50 Ohm | 0 |
|
$13.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
135100-01-24.00
Amphenol RF
Buy Now
|
Compare Parts:
135100-01-24.00
Amphenol RF
|
Samacsys Manufacturer | Amphenol RF |