There are no models available for this part yet.
Overview of 1351.17.0001 by HUBER+SUHNER
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 1351.17.0001 by HUBER+SUHNER
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AJ7794
|
Newark | Antenna, Wifi, 4.94Ghz To 5.35Ghz Rohs Compliant: Yes |Huber+Suhner 1351.17.0001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.7400 / $119.6600 | Buy Now | |
DISTI #
3628-1351.17.0001-ND
|
DigiKey | 1351.17.0001 Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.7056 / $104.5400 | Buy Now | |
DISTI #
455-1351170001
|
Mouser Electronics | Antennas WiFi Directional 4.9 GHz, 13.5 dBi, Spot-S Robust Outdoor, linear vertical polarized, WLAN, Connector N (f) RoHS: Compliant | 0 |
|
$96.4600 / $107.8300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.8700 / $109.7600 | Buy Now |
CAD Models for 1351.17.0001 by HUBER+SUHNER
Part Data Attributes for 1351.17.0001 by HUBER+SUHNER
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HUBER+SUHNER AG
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2019-07-05
|
RF/Microwave Device Type
|
BASE STATION/BROADCAST TRANSMISSION ANTENNA
|