Part Details for 1350MHZ by MACOM
Overview of 1350MHZ by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RA81F1475STGNK#BD0 | Renesas Electronics Corporation | 1W High Linearity RF Amplifier 1350MHz to 2800MHz | |
RA81F1475STGNK#HD0 | Renesas Electronics Corporation | 1W High Linearity RF Amplifier 1350MHz to 2800MHz |