Part Details for 1350011 by Phoenix Contact
Overview of 1350011 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1350011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1350011-ND
|
DigiKey | HC-B24-I-PT-CI-M Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$24.8892 / $30.9000 | Buy Now |
DISTI #
651-1350011
|
Mouser Electronics | Heavy Duty Power Connectors HC-B24-I-PT-CI-M RoHS: Compliant | 26 |
|
$33.2700 | Buy Now |
DISTI #
74006705
|
RS | HC-B24-I-PT-CI-M | Phoenix Contact 1350011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$30.9400 / $33.2700 | RFQ |
|
Onlinecomponents.com | 0 |
|
$25.7600 / $32.7300 | Buy Now | |
DISTI #
1350011
|
TTI | Heavy Duty Power Connectors HC-B24-I-PT-CI-M RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 247 In Stock |
|
$33.1900 | Buy Now |
DISTI #
000000000006426654
|
Sager | Heavy Duty Power Connectors HC-B24-I-PT-CI-M Min Qty: 1 | 0 |
|
$31.2800 / $36.5100 | Buy Now |
|
Master Electronics | 0 |
|
$25.7600 / $32.7300 | Buy Now |