There are no models available for this part yet.
Overview of 135-R170-FBW by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 135-R170-FBW by RCD Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | FIXED RESISTOR, WIRE WOUND, 3W, 0.174OHM, 140V, 1% +/-TOL, 90PPM/CEL | 16 |
|
Buy Now |