Part Details for 135-9701-301 by Cinch Connectivity Solutions
Overview of 135-9701-301 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 135-9701-301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10072-ND
|
DigiKey | CONN MMCX JACK R/A 50 OHM PCB Min Qty: 100 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.1095 | Buy Now |
DISTI #
530-135-9701-301
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX Non-Mag Jack R/A PCB Mount RoHS: Compliant | 198 |
|
$13.7600 / $16.4900 | Buy Now |
DISTI #
70880608
|
RS | MMCX Non-Magnetic Jack, Right Angle PCB Mount | Johnson-Cinch Connectivity Solutions 135-9701-301 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9600 / $18.7000 | RFQ |
DISTI #
EFJ135-9701-301
|
Interstate Connecting Components | MMCX RA STRAIGHT JACK RECEPT,LEG.115,NON-MAGNET | 0 |
|
$16.5385 / $17.1875 | Buy Now |
Part Details for 135-9701-301
135-9701-301 CAD Models
135-9701-301 Part Data Attributes:
|
135-9701-301
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
135-9701-301
Cinch Connectivity Solutions
RF MMCX Connector, Female, Board Mount, Solder Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER (50) | |
Contact Finish Termination | GOLD (50) OVER COPPER (50) | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |