Part Details for 135-9701-211 by Johnson Components
Overview of 135-9701-211 by Johnson Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135-9701-211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn MMCX RCP 6GHz 50Ohm Solder ST Thru-Hole RoHS: Compliant |
400 In Stock |
|
$5.9400 / $8.3100 | Buy Now |
|
Master Electronics | Conn MMCX RCP 6GHz 50Ohm Solder ST Thru-Hole RoHS: Compliant |
400 In Stock |
|
$5.9400 / $8.3100 | Buy Now |