135-9701-201
Description: RF MMCX Connector, Female, Board Mount, Solder Terminal, Jack

Overview of 135-9701-201 by Vertiv Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
iW1697-01 Renesas Electronics Corporation PrimAccurate™ Off-Line Digital PWM Controller in a SOT-23 Package

CAD Models for 135-9701-201 by Vertiv Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 135-9701-201 by Vertiv Inc

135-9701-201
Vertiv Inc
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
VERTIV CO
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Body/Shell Style
JACK
Characteristic Impedance
50 Ω
Connector Type
RF MMCX CONNECTOR
Contact Finish Mating
GOLD (50) OVER COPPER (50)
Contact Finish Termination
GOLD (50) OVER COPPER (50)
Contact Gender
FEMALE
Coupling Type
SNAP
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Operating Frequency-Max
6 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. 135-9701-201
    Vertiv Inc
    RF MMCX Connector, Female, Board Mount, Solder Terminal, Jack
    VS

Related Parts for 135-9701-201

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 135-9701-201 by Vertiv Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 135-9701-201 by Vertiv Inc

Select Manufacturer
Which Manufacturer of 135-9701-201 would you like to use for your alert(s)?
  • Please alert me when 135-9701-201 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 135-9701-201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 135-9701-201 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 135-9701-201 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 135-9701-201.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 135-9701-201 by Vertiv Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: