Part Details for 135-9701-201 by Cinch Connectivity Solutions
Overview of 135-9701-201 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 135-9701-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
J10070-ND
|
DigiKey | CONN MMCX JACK STR 50 OHM PCB Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
50 In Stock |
|
$8.1538 / $13.4900 | Buy Now |
DISTI #
530-135-9701-201
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX Non-Mag Jack Straight PCB Mount RoHS: Compliant | 54 |
|
$7.5100 / $11.0800 | Buy Now |
DISTI #
70406097
|
RS | MMCX Non-Magnetic Jack, Straight PCB Mount | Johnson-Cinch Connectivity Solutions 135-9701-201 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2600 / $10.3200 | RFQ |
DISTI #
EFJ135-9701-201
|
Interstate Connecting Components | MMCX STRAIGHT JACK RECEPT LEG LGTH.115,NON-MAGNETIC | 0 |
|
$8.1875 / $9.7904 | Buy Now |
Part Details for 135-9701-201
135-9701-201 CAD Models
135-9701-201 Part Data Attributes:
|
135-9701-201
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
135-9701-201
Cinch Connectivity Solutions
RF MMCX Connector, Female, Board Mount, Solder Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER COPPER (50) | |
Contact Finish Termination | GOLD (50) OVER COPPER (50) | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER |