-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MMCX Connector, Male, Cable Mount, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3403SRHA | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 20 V/1.5 A, 500 Vrms, S-VSON4T | |
UPC3403C-A | Renesas Electronics Corporation | Operational Amplifiers, , / | |
UPC3403G2-A | Renesas Electronics Corporation | Single Power Supply Quad Operational Amplifier |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F983
|
Newark | Rf/Coaxial, Mm X C Plug, Straight, 50 Ohm, Crimp, Connector Type:Mmcx Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg161, Rg174, Rg188, Rg316, Frequency Max:6Ghz Rohs Compliant: Yes |Johnson Cinch Connectivity 135-3403-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$1.8900 | Buy Now |
DISTI #
J590-ND
|
DigiKey | CONN MMCX PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
135 In Stock |
|
$4.3127 / $7.3900 | Buy Now |
DISTI #
530-135-3403-001
|
Mouser Electronics | RF Connectors / Coaxial Connectors STRT PLG RG316 174 RoHS: Compliant | 26 |
|
$4.0700 / $7.0100 | Buy Now |
DISTI #
70090564
|
RS | MMCX Plug Straight Cabled RG316 | Johnson-Cinch Connectivity Solutions 135-3403-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$5.4500 / $7.0800 | Buy Now |
DISTI #
EFJ135-3403-001
|
Heilind Electronics | COAXIAL CONNECTORS | Americas - 1666 in Stock1875 On Order |
|
$3.3658 / $4.3082 | Buy Now |
DISTI #
55318306
|
Verical | Conn MMCX 0Hz to 6GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel Min Qty: 25 Package Multiple: 25 Date Code: 1305 | Americas - 250 |
|
$4.1210 / $5.3690 | Buy Now |
DISTI #
82433427
|
Verical | Conn MMCX 0Hz to 6GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel Min Qty: 3 Package Multiple: 1 | Americas - 240 |
|
$4.8486 / $5.4542 | Buy Now |
DISTI #
EFJ135-3403-001
|
Interstate Connecting Components | COAXIAL CONNECTORS | 333375 On Order |
|
$3.3658 / $4.3082 | Buy Now |
DISTI #
135-3403-001
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 12 |
|
$1.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
135-3403-001
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
135-3403-001
Cinch Connectivity Solutions
RF MMCX Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | APPLICABLE CABLES: RG 316/U; RG 188, CAPTIVE CONTACT, INSERTION LOSS MAX AT 1 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.2 |