Part Details for 135-3336-401 by Cinch Connectivity Solutions
Overview of 135-3336-401 by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135-3336-401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135-3336-401-ND
|
DigiKey | CONN MMCX JACK STR 50OHM CRIMP Min Qty: 250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.3774 | Buy Now |
DISTI #
530-135-3336-401
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX Asmbly Jk Strgt Cbl Blkhd .047 Dia RoHS: Compliant | 0 |
|
$7.5200 | Order Now |
DISTI #
74421271
|
RS | MCX Jack Assembly, Straight, 75 Ohm, RG179 2X Braid | Johnson-Cinch Connectivity Solutions 135-3336-401 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9500 | RFQ |
DISTI #
EFJ135-3336-401
|
Interstate Connecting Components | 0 |
|
$8.9063 / $9.3594 | Buy Now |
Part Details for 135-3336-401
135-3336-401 CAD Models
135-3336-401 Part Data Attributes:
|
135-3336-401
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
135-3336-401
Cinch Connectivity Solutions
RF MMCX Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | CAPTIVE CONTACT, INSERTION LOSS MAX AT 1 GHZ | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD (30) | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.1 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
VSWR | 1.2 |