Part Details for 135-2406-308 by Amphenol Corporation
Overview of 135-2406-308 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1EX24064ATAS0A#U0 | Renesas Electronics Corporation | EEPROM, TSSOP, / | |
R1EX24064ATAS0I#U0 | Renesas Electronics Corporation | Two-wire serial interface 64k EEPROM (8-kword × 8-bit) | |
R1EX24064ASAS0I#S0 | Renesas Electronics Corporation | Two-wire serial interface 64k EEPROM (8-kword × 8-bit) |
Price & Stock for 135-2406-308
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
135-2406-308
|
Avnet Abacus | Flat Cable 8Conductors 24AWG Tinned Copper Brown/Red/Orange/Yellow/Green/Blue/Violet/Gray 300V 2.1A (Alt: 135-2406-308) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |