There are no models available for this part yet.
Overview of 135-1250-FBW by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1250-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
MLC1250-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 135-1250-FBW by RCD Components Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Res Wirewound 125 Ohm 1% 3W ±20ppm/°C Silicone AXL Bulk RoHS: Compliant |
82 In Stock |
|
$5.6000 | Buy Now | ||
DISTI #
51695055
|
Verical | Res Wirewound 125 Ohm 1% 3W ±20ppm/C Silicone AXL Bulk Min Qty: 10 Package Multiple: 5 Date Code: 1703 | Americas - 80 |
|
$1.0920 / $7.2800 | Buy Now | |
Master Electronics | Res Wirewound 125 Ohm 1% 3W ±20ppm/°C Silicone AXL Bulk RoHS: Compliant |
82 In Stock |
|
$5.6000 | Buy Now |