Part Details for 135-103LAF-J01 by Honeywell Sensing and Control
Overview of 135-103LAF-J01 by Honeywell Sensing and Control
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 135-103LAF-J01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C4692
|
Newark | Thermistor, Zero Power Resistance At 25°C:10Kohm, Product Range:135 Series, Thermistor Mounting:Through Hole, Beta Value (K):3974K, Thermistor Case Style:Do-35, Thermistor Terminals:Axial Leaded, Operating Temperature Min:-60°C Rohs Compliant: Yes |Honeywell 135-103LAF-J01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 119 |
|
$2.1700 | Buy Now |
DISTI #
44AJ4910
|
Newark | Thermal-Thermistors - Gec/Honeywell Rohs Compliant: Yes |Honeywell 135-103LAF-J01 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9800 / $4.3800 | Buy Now |
DISTI #
480-3131-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3974K DO35 Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
7879 In Stock |
|
$2.6947 / $5.5800 | Buy Now |
DISTI #
785-135-103LAF-J01
|
Mouser Electronics | NTC Thermistors Glass encapsultd. CHIP RoHS: Compliant | 1073 |
|
$2.6200 / $4.9300 | Buy Now |
DISTI #
70014882
|
RS | Thermistor, Hermetically-Sealed, NTC, Res 10000 Ohms, Tol +/-5%,Axial, DO-35,TC 4Sec. | Honeywell 135-103LAF-J01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.1900 / $4.9300 | RFQ |
|
Onlinecomponents.com | Discrete Thermistor RoHS: Compliant |
6975 In Stock |
|
$1.8800 / $2.9300 | Buy Now |
DISTI #
135-103LAF-J01
|
TTI | NTC Thermistors Glass encapsultd. CHIP Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 600 In Stock |
|
$2.5800 / $3.4100 | Buy Now |
DISTI #
Honeywell 135-103LAF-J01
|
PEI Genesis | NTC Thermistor 10000ohm THM | 74 |
|
Buy Now | |
DISTI #
000000000000338685
|
Sager | NTC Thermistors Glass encapsultd. CHIP Min Qty: 1000 | 0 |
|
$2.4200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 385 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 135-103LAF-J01
135-103LAF-J01 CAD Models
135-103LAF-J01 Part Data Attributes:
|
135-103LAF-J01
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
135-103LAF-J01
Honeywell Sensing and Control
NTC Thermistor, 10000ohm, Through Hole Mount, GLASS, DO-35, 2 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FENWAL ELECTRONICS INC | |
Package Description | GLASS, DO-35, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | GLASS ENCAPSULATED, HERMETICALLY SEALED | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 300 °C | |
Operating Temperature-Min | -60 °C | |
Package Shape | TUBULAR PACKAGE | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3887 K | |
Thermistor Application | TEMPERATURE SENSING |