Part Details for 134D407X9100K6 by Vishay Sprague
Overview of 134D407X9100K6 by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 134D407X9100K6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
718-1739-ND
|
DigiKey | CAP TANT 400UF 10% 100V AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Tray |
91 In Stock |
|
$142.7088 / $188.2100 | Buy Now |
Part Details for 134D407X9100K6
134D407X9100K6 CAD Models
134D407X9100K6 Part Data Attributes
|
134D407X9100K6
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
134D407X9100K6
Vishay Sprague
CAP,TANTALUM / TA2O5,400UF,100VDC,10% -TOL,10% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 400 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.91 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 700 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1267.5 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 134D407X9100K6
This table gives cross-reference parts and alternative options found for 134D407X9100K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 134D407X9100K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
134D407X9100K6E3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 400uF | 134D407X9100K6 vs 134D407X9100K6E3 |
TWAE407K100CBYZ0700 | Kyocera AVX Components | $251.5048 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 400uF, | 134D407X9100K6 vs TWAE407K100CBYZ0700 |
TWAE407K100CBYZ0000 | Kyocera AVX Components | $193.5315 | Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 400uF, | 134D407X9100K6 vs TWAE407K100CBYZ0000 |