Part Details for 134D247X9125K6E3 by Vishay Intertechnologies
Overview of 134D247X9125K6E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 134D247X9125K6E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
134D247X9125K6E3
|
Avnet Americas | 134D247X9125K6E3 - Bulk (Alt: 134D247X9125K6E3) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$258.6736 / $274.9680 | Buy Now |
DISTI #
74-134D247X9125K6E3
|
Mouser Electronics | Tantalum Capacitors - Wet 240UF 125V 10% K (T4) RoHS: Compliant | 1 |
|
$175.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$260.8600 | Buy Now |
DISTI #
134D247X9125K6E3
|
TTI | Tantalum Capacitors - Wet 240UF 125V 10% K (T4) RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$173.2900 | Buy Now |
Part Details for 134D247X9125K6E3
134D247X9125K6E3 CAD Models
134D247X9125K6E3 Part Data Attributes
|
134D247X9125K6E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
134D247X9125K6E3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 240uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 240 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.91 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 800 mΩ | |
Leakage Current | 0.01 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Ripple Current | 975 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |