Part Details for 134D106X9125C6E3 by Vishay Sprague
Overview of 134D106X9125C6E3 by Vishay Sprague
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 134D106X9125C6E3
134D106X9125C6E3 CAD Models
134D106X9125C6E3 Part Data Attributes
|
134D106X9125C6E3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
134D106X9125C6E3
Vishay Sprague
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125 V, 10 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.16 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 5500 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Tray | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Ripple Current | 292.5 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 134D106X9125C6E3
This table gives cross-reference parts and alternative options found for 134D106X9125C6E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 134D106X9125C6E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
134D106X9125C6 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 134D106X9125C6E3 vs 134D106X9125C6 |
T34A106K125AZ8S | Tantalum Capacitor, | Vishay Intertechnologies | 134D106X9125C6E3 vs T34A106K125AZ8S |
T34A106K125AZ6S | Tantalum Capacitor, | Vishay Intertechnologies | 134D106X9125C6E3 vs T34A106K125AZ6S |