There are no models available for this part yet.
Overview of 134D106X0125C6 by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 134D106X0125C6 by Vishay Sprague
Part Data Attributes for 134D106X0125C6 by Vishay Sprague
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Capacitance
|
10 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
5.16 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
5500 mΩ
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.001 mA
|
Length
|
11.51 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Tray
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
125 V
|
Ripple Current
|
292.5 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Shape
|
WIRE
|
Alternate Parts for 134D106X0125C6
This table gives cross-reference parts and alternative options found for 134D106X0125C6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 134D106X0125C6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
134D106X0125C6 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 134D106X0125C6 vs 134D106X0125C6 |
T34A106M125AZ8S | Tantalum Capacitor, | Vishay Intertechnologies | 134D106X0125C6 vs T34A106M125AZ8S |
TWAA106M125CBYZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | 134D106X0125C6 vs TWAA106M125CBYZ0700 |
T34A106M125BZ8S | Tantalum Capacitor, | Vishay Intertechnologies | 134D106X0125C6 vs T34A106M125BZ8S |
134D106X0125C6E3 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125 V, 10 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 134D106X0125C6 vs 134D106X0125C6E3 |
T34A106M125AZ6S | Tantalum Capacitor, | Vishay Intertechnologies | 134D106X0125C6 vs T34A106M125AZ6S |
TWAA106M125CBYZ0000 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | 134D106X0125C6 vs TWAA106M125CBYZ0000 |
134D106X0125C6E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 134D106X0125C6 vs 134D106X0125C6E3 |