Part Details for 1349790030 by Weidmüller Interface GmbH & Co. KG
Overview of 1349790030 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1349790030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH0677
|
Newark | Pac-Univ-He20-F-3M |Weidmuller 1349790030 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.2300 / $98.1900 | Buy Now |
DISTI #
281-1349790030-ND
|
DigiKey | PAC-UNIV-HE20-F-3M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$85.5800 | Buy Now |
DISTI #
1349790030
|
Avnet Americas | Cable Assembly 20 Position Wire to Board LiYY PVC 3m - Bulk (Alt: 1349790030) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1349790030
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-UNIV-HE20-F-3M RoHS: Compliant | 0 |
|
$68.9500 / $85.5600 | Order Now |
|
Onlinecomponents.com | 8 Factory Stock |
|
$64.6000 / $87.7400 | Buy Now | |
|
Master Electronics | 8 Factory Stock |
|
$64.6000 / $87.7400 | Buy Now |