There are no models available for this part yet.
Overview of 1349720030 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1349720030 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95Y6768
|
Newark | Pac-Univ-He50-He50-3M |Weidmuller 1349720030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.8700 / $179.4900 | Buy Now | |
DISTI #
1349720030-ND
|
DigiKey | PAC-UNIV-HE50-HE50-3M Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$182.6300 | Buy Now | |
DISTI #
1349720030
|
Avnet Americas | Cable Assembly 50 Position Wire to Board to 50 Position Wire to Board LiYY PVC 0.14mm2 3m - Bulk (Alt: 1349720030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
470-1349720030
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-UNIV-HE50-HE50-3M RoHS: Compliant | 0 |
|
$133.4100 / $156.4100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.3400 / $149.7400 | Buy Now |