Part Details for 1349630035 by Weidmüller Interface GmbH & Co. KG
Overview of 1349630035 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1349630035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1349630035-ND
|
DigiKey | PAC-UNIV-HE10-HE10-3M5 Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$72.3900 | Buy Now |
DISTI #
1349630035
|
Avnet Americas | Cable Assembly PVC LiYY 3.5m 10 Position Ribbon Connector to 10 Position Ribbon Connector Receptacle-Receptacle - Bulk (Alt: 1349630035) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.7984 | Buy Now |
DISTI #
470-1349630035
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-UNIV-HE10-HE10-3M5 RoHS: Compliant | 0 |
|
$41.7300 / $51.7800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$39.6100 / $52.0000 | Buy Now |