Part Details for 1349630010 by Weidmüller Interface GmbH & Co. KG
Overview of 1349630010 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1349630010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1349630010-ND
|
DigiKey | PAC-UNIV-HE10-HE10-1M Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$55.7000 | Buy Now |
DISTI #
1349630010
|
Avnet Americas | Cable Assembly PVC LiYY 1m 10 Position Ribbon Connector to 10 Position Ribbon Connector Receptacle-Receptacle - Bulk (Alt: 1349630010) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$29.4466 / $34.8828 | Buy Now |
DISTI #
470-1349630010
|
Mouser Electronics | Ribbon Cables / IDC Cables PAC-UNIV-HE10-HE10-1M | 0 |
|
$31.3300 / $42.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.1600 / $39.8700 | Buy Now |