Part Details for 1348590000 by Weidmüller Interface GmbH & Co. KG
Overview of 1348590000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1348590000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X0982
|
Newark | Suppressor, Ethernet, 1A, 48V, Din Rail, Suppressor Type:Surge Protector, Peak Surge Current:10Ka, Product Range:-, Outlet Type:Rj45, Output Current:1A, Response Time:1Ns, Voltage Rating:48Vdc Rohs Compliant: Yes |Weidmuller 1348590000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.2500 / $145.8400 | Buy Now |
DISTI #
281-3363-ND
|
DigiKey | VDATA CAT6 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
35 In Stock |
|
$129.2038 / $155.0400 | Buy Now |
DISTI #
1348590000
|
Avnet Americas | - Bulk (Alt: 1348590000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1348590000
|
Mouser Electronics | Connectorized Surge Protectors VDATA CAT6 RoHS: Compliant | 31 |
|
$121.2000 / $151.2900 | Buy Now |
|
Onlinecomponents.com | VDATA CAT6. Surge protection, Surge protection GTIN (EAN): 4050118153002 |
10 In Stock 55 Factory Stock |
|
$113.2500 / $152.2700 | Buy Now |
DISTI #
1348590000
|
TME | Surge arrestor, Type 2+3, Poles: 4, In 8/20us: 10kA, -25÷60°C, IP20 Min Qty: 1 | 0 |
|
$109.1700 / $117.5700 | RFQ |
|
Master Electronics | VDATA CAT6. Surge protection, Surge protection GTIN (EAN): 4050118153002 |
10 In Stock 55 Factory Stock |
|
$113.2500 / $152.2700 | Buy Now |