There are no models available for this part yet.
Overview of 13482.1 by CONTA-CLIP Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
134-8224-11D | Amphenol Communications Solutions | Paladin, 8-Pair, 4 Column, Double End Wall, Right Angle Header, 1.5mm Wipe, NiS | |
134-8228-11H | Amphenol Communications Solutions | Paladin, 8-Pair, 8 Column, Double End Wall, Right Angle Header, 1.5mm Wipe, APP | |
134-8226-21D | Amphenol Communications Solutions | Paladin, 8-Pair, 6 Column, Double End Wall, Right Angle Header, 2.5mm Wipe, NiS |
Price & Stock for 13482.1 by CONTA-CLIP Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2080-13482.1-ND
|
DigiKey | PCB TERMINAL Min Qty: 50 Lead time: 36 Weeks Container: Box | Temporarily Out of Stock |
|
$5.1896 | Buy Now | |
DISTI #
13482.1
|
Relay Specialties | PCB terminalWire protection22 Poles, 215.6 mm, Green Min Qty: 1 | 0 |
|
RFQ |